Christmas Opening Hours and Delivery Dates here
Panduit BSTC-300L PRT1 S-C Cable Tie Releasable 122mm x 4.80mm Ecru

Panduit BSTC-300L PRT1 S-C Cable Tie Releasable 122mm x 4.80mm Ecru

Order Code:

12-5808

Brand: Panduit MPN: BSTC-300L EAN-13: 2050001440143

Discontinued


The Panduit BSTC-300L PRT1 S-C cable tie features a length of 122 mm and width of 4.80 mm in an ecru colour, ideal for cable bundling and management. It includes a lever lock mechanism, making it releasable and reusable. This product is typically used in organizing and securing cables in both industrial and domestic applications.
Length 122mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Trustpilot