Panduit BSTC-201L PLT2S-C76 Blue Cable Tie 188mm Heat-Resistant 1 piece

Image Representative of Range

Panduit BSTC-201L PLT2S-C76 Blue Cable Tie 188mm Heat-Resistant 1 piece

MPN
BSTC-201L
Brand
Panduit
EAN-13
2050001440099
Order Code
12-5806
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Panduit manufactures the BSTC-201L PLT2S-C76 cable tie, which is 188 mm long, 4.80 mm wide, and blue, featuring heat-resistant properties. This cable tie is ideal for cable bundling and management tasks. It is typically used in applications requiring secure and organised cable arrangements.
Length 188mm
Width 4.80mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free No
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot