Panduit BSTC-127L PLT1M-C76 Cable Tie 102mm Blue Heat-Resistant IEEE 383

Image Representative of Range

Panduit BSTC-127L PLT1M-C76 Cable Tie 102mm Blue Heat-Resistant IEEE 383

MPN
BSTC-127L
Brand
Panduit
EAN-13
2050001440075
Order Code
12-5804
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Panduit BSTC-127L PLT1M-C76 cable tie is a blue, heat-resistant device measuring 102 mm by 2.50 mm. It is designed for secure cable bundling and management. Ideal for both residential and industrial applications, it ensures tidy and protected wiring arrangements.
Length 102mm
Width 2.50mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free No
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot