Panduit BC2S-S10-C0 Cable Tie 216mm Black Eyelet Easy Threading

Image Representative of Range

Panduit BC2S-S10-C0 Cable Tie 216mm Black Eyelet Easy Threading

Order Code:

12-5803

Brand: Panduit MPN: BC2S-S10-C0 EAN-13: 2050002959835
Qty Unit Price (Inc VAT)
10+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
384 in stock, despatched in 4 working days

Panduit's BC2S-S10-C0 cable tie is 216 mm long and 4.70 mm wide, featuring a black eyelet for secure fastening. Typically used for cable bundling and management, this cable tie is ideal for organizing and securing wires in various applications. The single piece packaging ensures easy and efficient use in professional settings.
Length 216mm
Width 4.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Eyelet
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot