Panduit BC2S-S10-C Cable Tie 216mm Ecru Eyelet Metal Latch 1 piece

Image Representative of Range

Panduit BC2S-S10-C Cable Tie 216mm Ecru Eyelet Metal Latch 1 piece

MPN
BC2S-S10-C
Brand
Panduit
EAN-13
2050002959828
Order Code
12-5802
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 534 in stock

Panduit manufactures the BC2S-S10-C cable tie, which features a length of 216 mm and a width of 4.70 mm, suitable for cable bundling and management. The tie is ecru-coloured, has an eyelet design, and includes a metal latch, enhancing its durability and securing capabilities. Typical applications include organizing cables in electrical installations or IT environments.
Length 216mm
Width 4.70mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot