Panduit ASTN-225 Pan-Ty Cable Tie 203mm Blue Metal Detectable 100pieces

Image Representative of Range

Panduit ASTN-225 Pan-Ty Cable Tie 203mm Blue Metal Detectable 100pieces

MPN
ASTN-225
Brand
Panduit
EAN-13
0074983114542
Order Code
12-5799
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £23.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Panduit manufactures the ASTN-225 PLT2I-C186 cable tie, which measures 203 mm in length and 3.40 mm in width and is blue with detectable properties. This cable tie is designed to aid in cable bundling and cable management, ensuring secure and organised installations. It is typically used in environments where traceability is essential, such as the food processing or pharmaceutical industries.
Length 203mm
Width 3.40mm
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot