Panduit ASTN-195 Pan-Ty Cable Tie 366mm Blue Metal Detectable 1 piece

Image Representative of Range

Panduit ASTN-195 Pan-Ty Cable Tie 366mm Blue Metal Detectable 1 piece

MPN
ASTN-195
Brand
Panduit
EAN-13
2050001050489
Order Code
12-5798
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The Panduit ASTN-195 PLT4H-L186 is a blue, detectable cable tie measuring 366 mm in length and 7.60 mm in width, designed for enhanced cable management and bundling solutions. Manufactured by Panduit, this cable tie is detectable, making it suitable for use in environments where preventing loose ties from contaminating products is crucial, such as in food processing or pharmaceutical industries. Ideal for organising and securing cables, it supports efficient cable management in both industrial and commercial
Length 366mm
Width 7.60mm
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 267N

Reviews

Be the first to submit a review

Trustpilot