Panduit ARC.68-A-Q Cable Mount Screw Fixing Dia 4.80-17.50mm White Strap

MPN
ARC.68-A-Q
Brand
Panduit
EAN-13
2050001082145
Order Code
12-5796
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Panduit manufactures the ARC.68-A-Q cable mount which is designed for screw fixing applications, accommodating bundle diameters ranging from 4.80 to 17.50 mm. The mount comes in white and includes a strap, ideal for organising cables in various environments such as offices and industrial settings. With its reliable screw fixing mechanism, it ensures secure and stable cable management.
Type Cable Mount
Material Polypropylene
Colour White
Bundle diameter (min.) 4.80mm
Bundle Ø (max.) 17.50mm
Bundle Ø range 4.80 up to 17.50mm
Fastening method Screw fixing

Reviews

Be the first to submit a review

Trustpilot