Panduit AJC31-A-C Self-adhesive Clip Grey Bundle 7.90 mm 1 piece

MPN
AJC31-A-C
Brand
Panduit
EAN-13
2050002959774
Order Code
10-1528
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Panduit AJC31-A-C is a self-adhesive cable clip designed to secure cables with a maximum bundle diameter of 7.90 mm. It is grey in colour and typically used for organizing and managing cables in home or office environments. With its adhesive backing, it offers a convenient solution for mounting on various surfaces.
Type Clip
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 7.90mm
Bundle Ø range 7.90 mm (max)
Fastening method Self-adhesive
Height 10.2mm
Length 44.5mm
Width 30.mm

Reviews

Be the first to submit a review

Trustpilot