Panduit AJC25-A-C Self-Adhesive Clip Grey Bundle 6.40mm Max 1 piece

MPN
AJC25-A-C
Brand
Panduit
EAN-13
2050002959767
Order Code
10-1527
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The Panduit AJC25-A-C is a self-adhesive cable mount that can accommodate a bundle diameter of up to 6.40 mm. Its grey colour allows it to blend with various environments, and the adhesive backing ensures easy installation. Typical applications include organising and securing cables in electrical installations and office setups.
Type Clip
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Self-adhesive
Height 7.9mm
Length 38.1mm
Width 24.6mm

Reviews

Be the first to submit a review

Trustpilot