Panduit AJC19-A-C Clip Self-adhesive 4.80 mm Max Grey

MPN
AJC19-A-C
Brand
Panduit
EAN-13
2050002959750
Order Code
10-1526
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

Panduit's AJC19-A-C clip features a self-adhesive backing, ideal for managing and organising cables with a maximum bundle diameter of 4.80 mm. This grey adhesive cable fastener is perfect for securing lightweight cables in various environments, whether at home or in an office setting. It provides an efficient and tidy solution for cable management while minimising the need for drilling or other permanent fixtures.
Type Clip
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Self-adhesive
Height 6.6mm
Length 31.8mm
Width 22.1mm

Reviews

Be the first to submit a review

Trustpilot