Panduit ACC38-A-C Cable Clip Self-Adhesive Ecru 9.60mm Bundle

MPN
ACC38-A-C
Brand
Panduit
EAN-13
2050000616747
Order Code
10-1522
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

The Panduit ACC38-A-C is a self-adhesive cable clip designed for securing cables with a bundle diameter up to 9.60 mm. It features dimensions of 25.4x25.4x10.2 mm and is ecru in colour, making it suitable for discreet cable management. Ideal for organising cables in both domestic and industrial settings, this adhesive cable fastener ensures neat and reliable cable installations.
Type Clip
Material Polyamide 66
Colour Ecru
Bundle Ø (max.) 9.60mm
Bundle Ø range 9.60 mm (max)
Compatible with (details) Cable diameter 9.6 mm.
Fastening method Self-adhesive
Height 10.2mm
Length 25.4mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot