Christmas Opening Hours and Delivery Dates here
Panduit ACC19-AT-C0 Cable Clip Self-Adhesive  4.80 mm Black

Panduit ACC19-AT-C0 Cable Clip Self-Adhesive 4.80 mm Black

Order Code:

10-1521

Brand: Panduit MPN: ACC19-AT-C0 EAN-13: 2050000707162

Discontinued


The Panduit ACC19-AT-C0 is a self-adhesive cable mount designed for securing cables with a maximum bundle diameter of 4.80 mm. It is black and has dimensions of 19x15.9x6.5 mm. This adhesive clip is typically used for cable management and organisation in electronic and electrical applications.
Type Clip
Material Polyamide 66
Colour Black
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Self-adhesive
Height 6.5mm
Length 19mm
Width 15.9mm

Trustpilot