Panduit ACC19-A-C Cable Clip Self-Adhesive 4.80mm Max Ecru

MPN
ACC19-A-C
Brand
Panduit
EAN-13
2050000616730
Order Code
10-1520
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

The Panduit ACC19-A-C is a self-adhesive cable mount designed for securing cables with a maximum bundle diameter of 4.80 mm. This ecru-coloured clip, manufactured by Panduit, measures 19x15.9x6.5 mm and is ideal for managing cable installations and simplifying organisation. Typical applications include electronics, telecommunications, and office environments where cable management is essential.
Type Clip
Material Polyamide 66
Colour Ecru
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Compatible with (details) Cable diameter 4.8 mm.
Fastening method Self-adhesive
Height 6.5mm
Length 19mm
Width 15.9mm

Reviews

Be the first to submit a review

Trustpilot