Christmas Opening Hours and Delivery Dates here
Panduit ABM2S-AT-C0 Cable Mount Black 4-Way Holder High Adhesive Power

Panduit ABM2S-AT-C0 Cable Mount Black 4-Way Holder High Adhesive Power

Order Code:

10-1517

Brand: Panduit MPN: ABM2S-AT-C0 EAN-13: 2050002959668

Discontinued


Panduit's ABM2S-AT-C0 is a black, self-adhesive cable mount equipped with acrylate glue for secure installation. This cable fastener is ideal for organising wires and cable ties in various electrical or data communication applications. It provides a reliable solution for managing and securing cables on flat surfaces.
Type Cable mount
Material Acrylonitrile butadiene styrene
Colour Black
Height 4.2mm
Length 25.4mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 25.4mm

Trustpilot