Christmas Opening Hours and Delivery Dates here

Panduit ABM2S-A-C Cable Mount Self-Adhesive 4-Way Holder White 1 piece

Order Code:

10-1515

Brand: Panduit MPN: ABM2S-A-C EAN-13: 2050002959644

Discontinued


Panduit manufactures the ABM2S-A-C, a self-adhesive cable mount in white, ideal for organising and securing cables. This cable fastener is used to neatly arrange wiring in various settings, enhancing tidiness and reducing potential hazards. Perfect for both commercial and residential installations, it ensures cables stay securely in place.
Type Cable mount
Material Acrylonitrile butadiene styrene
Colour White
Fastening method Self-adhesive
Height 4.2mm
Length 25.4mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 25.4mm

Trustpilot