Panduit ABM100-S6-C Cable Mount Screw Fixing 76mm White 4-Way Holder

Panduit ABM100-S6-C Cable Mount Screw Fixing 76mm White 4-Way Holder

Order Code:

10-1513

Brand: Panduit MPN: ABM100-S6-C EAN-13: 2050002959613

Discontinued


The Panduit ABM100-S6-C is a self-adhesive cable mount designed to secure cable bundles with a maximum diameter of 76 mm. It is primarily white and is typically used for organising and managing cables in various settings. The mount can be fixed using screws for added stability, making it suitable for both industrial and residential applications.
Type Cable Mount
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 76mm
Bundle Ø range 76 mm (max)
Fastening method Screw fixing
Height 5.1mm
Length 25.4mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 25.4mm

Trustpilot