Christmas Opening Hours and Delivery Dates here
Panduit A6B PLT2S-C186 Pan-Ty Cable Tie 186mm Blue Metal Detectable

Panduit A6B PLT2S-C186 Pan-Ty Cable Tie 186mm Blue Metal Detectable

Order Code:

12-5795

Brand: Panduit MPN: A6B EAN-13: 2050001050441

Discontinued


The Panduit A6B PLT2S-C186 cable tie, measuring 186 mm by 4.80 mm, is a blue, detectable tie suitable for cable management and bundling applications. As a detectable tie, it is especially useful in environments where preventing contamination is crucial. Manufactured by Panduit, this product is designed for secure and efficient organisation of cables.
Length 186mm
Width 4.80mm
Colour Blue
Material Polypropylene
Type Cable tie
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 47mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 133N

Trustpilot