Panduit A6 PLT1M-C186 Pan-Ty Cable Tie 100mm Blue Metal Detectable

Image Representative of Range

Panduit A6 PLT1M-C186 Pan-Ty Cable Tie 100mm Blue Metal Detectable

MPN
A6
Brand
Panduit
EAN-13
2050001050434
Order Code
12-5794
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Panduit manufactures the A6 PLT1M-C186 cable tie, which is 100 mm long and 2.50 mm wide, and comes in a blue, detectable finish. This cable tie is designed for efficient cable bundling and management tasks. It is typically used in environments where metal detection is essential, such as food processing or pharmaceuticals.
Length 100mm
Width 2.50mm
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 67N

Reviews

Be the first to submit a review

Trustpilot