Panduit A2C25-A-C8 Self-Adhesive Clip 6.40mm Grey 1 piece

Image Representative of Range

Panduit A2C25-A-C8 Self-Adhesive Clip 6.40mm Grey 1 piece

MPN
A2C25-A-C8
Brand
Panduit
EAN-13
2050002959583
Order Code
10-1512
Country of Origin
USA
View Full Product Range (11)

Discontinued


Panduit's A2C25-A-C8 is a grey, self-adhesive cable mount designed for securing cable bundles up to 6.40 mm in diameter. It features a strong adhesive backing for easy installation on various surfaces, providing reliable cable management. Typically used in electrical and telecommunications installations, it ensures organised and tidy routing of cables.
Type Clip
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Fastening method Self-adhesive
Height 9.1mm
Length 36.3mm
Width 16mm

Trustpilot