Panduit A12 PLT1M-C86 Pan-Ty® Cable Ties 100mm Blue Detectable 100pieces

Image Representative of Range

Panduit A12 PLT1M-C86 Pan-Ty® Cable Ties 100mm Blue Detectable 100pieces

MPN
A12
Brand
Panduit
EAN-13
0074983029952
Order Code
12-5792
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £11.84 £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Panduit manufactures the A12 PLT1M-C86 detectable cable ties, which are blue and measure 100 mm by 2.50 mm. These cable ties are ideal for cable bundling and management applications where detection is necessary. Sold in packs of 100, they are suited for environments requiring easy identification and maintenance.
Length 100mm
Width 2.50mm
Colour Blue
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot