Panasonic UR18650ZM2 Rechargeable battery Lithium 3.6 V 2420 mAh

Order Code:

17-1698

Brand: Panasonic MPN: UR18650ZM2 EAN-13: 4064161407685
Qty Unit Price (Ex VAT)
1+ £373.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 06/05/2026

Panasonic UR18650ZM2 presents itself as a technically proficient choice within the realm of non-standard rechargeable batteries, classified under industrial rechargeables. As a flat top lithium model, it operates at 3.6 volts and boasts a capacity of 2420 mAh, making it a reliable power source for various engineering applications. Commonly used in applications demanding a built-in battery solution, such as in portable electronic devices, power tools, or backup power systems, the UR18650ZM2 provides consistent performance with its robust energy storage capabilities. Its configuration as an 18650 cell type lends itself to custom battery packs where compactness and reliability are paramount. Panasonic ensures the UR18650ZM2 meets the demands of both single use in bespoke projects and when configured en-masse, with 180 pieces per unit offering scalability for industrial use.
Capacity 2420mAh
Chemistry Lithium
Pack Size 180
Voltage 2.5V
Diameter 18.3mm
Dimensions (H x W x D) (Ø x H) 18.3 mm x 65.1 mm
Discharge current (max.) 8A
Height 65.1mm
Max. charge voltage 4.2V
Max. charging current 1.235A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Special-purpose battery features Flat top
Type UR18650ZM2
Weight (Per Battery) 46.4g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot