Christmas Opening Hours and Delivery Dates here
Panasonic SFY3-DC12V Safety Relay 12V DC 6A Compact High Shock Resistance

Panasonic SFY3-DC12V Safety Relay 12V DC 6A Compact High Shock Resistance

Order Code:

05-7058

Brand: Panasonic MPN: SFY3-DC12V EAN-13: 2050004788648

Discontinued


The Panasonic SFY3-DC12V is a safety relay with an operating voltage of 12 V DC, featuring three makers and one breaker. Its compact dimensions are 28.6 x 14.5 x 31 mm. Typically used in personal safety equipment, access control systems, and industrial plant safety, this relay enhances workplace safety and staff protection.
Type Safety relay
Connector Print
Depth 31mm
Dim (W x H x D) 28.6 x 14.5 x 31 mm
Height 14.5mm
Operating Voltage 12V DC
Switching current (max.) 6A
Width 28.6mm

Trustpilot