Panasonic SF2D24D PCB Relay 24V DC 8A 2 Makers 2 Breakers 1 Pc

Image Representative of Range

Panasonic SF2D24D PCB Relay 24V DC 8A 2 Makers 2 Breakers 1 Pc

MPN
SF2D24D
Brand
Panasonic
EAN-13
2050001891853
Order Code
05-7055
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

Panasonic's SF2D24D is a PCB relay designed for 24 V DC operation capable of handling up to 8 A. It features two makers and two breakers, making it suitable for various circuit configurations. Typical applications include use in printed circuit boards where compact and efficient switching is required.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 8A
Coil Resistance 1152Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 53.3 x 25 x 16 mm
Durability 10 7 switching cycles
Fall Time 7ms
Height 16mm
Length 53.3mm
Maximum Temperature +70°C
Min. pick-up Voltage 18V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 17.5ms
Type PCB relay
Width 25mm

Reviews

Be the first to submit a review

Trustpilot