Panasonic SF2D12D Relay 12V DC 8A 2 Makers 2 Breakers 1pc

Image Representative of Range

Panasonic SF2D12D Relay 12V DC 8A 2 Makers 2 Breakers 1pc

MPN
SF2D12D
Brand
Panasonic
EAN-13
2050001891846
Order Code
05-7054
Country of Origin
Czech Republic
View Full Product Range (2)

Discontinued


The Panasonic SF2D12D PCB relay is a mini relay with a 12 V DC coil voltage capable of handling 8 A, and it features two makers and two breakers. This printed circuit board relay is commonly used for switching applications in various electronic devices. It is ideal for compact and efficient electrical connections on PCBs in both consumer electronics and industrial equipment.
Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 8A
Coil Resistance 288Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 53.3 x 25 x 16 mm
Durability 10 7 switching cycles
Fall Time 7ms
Height 16mm
Length 53.3mm
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 17.5ms
Type PCB relay
Width 25mm

Trustpilot