Panasonic RP-HT090E-H on-ear headphones corded grey with volume control

Order Code:

17-1694

Brand: Panasonic MPN: RP-HT090E-H EAN-13: 5025232274444
Qty Unit Price (Inc VAT)
1+ £18.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched in 4 working days

Panasonic RP-HT090E-H on-ear headphones are part of Panasonic's range of durable and reliable audio equipment, designed with precision to deliver quality sound. Featuring a corded design, these headphones are notable for their grey finish and integrated volume control, enabling users to easily adjust audio levels. Engineered for use in residential audio setups, they are particularly suited for television viewing, enhancing listening experiences with clear audio output. The lightweight and on-ear design ensure user comfort during extended sessions, making them an ideal choice for environments where prolonged use is necessary. These headphones are constructed to meet the demands of both casual listeners and those requiring consistent performance for audio testing and analysis.
Type On-ear
Cable Length 5m
Colour Grey
Control Type Universal
Frequency Range 16 - 22000Hz
Headphone Features Volume control
Headset connection 3.5 mm jack
Impedance 24Ω
Transfer Type Corded (1075100)
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot