Panasonic RP-HS46E-W on-ear headphones white ear clip corded earphones

MPN
RP-HS46E-W
Brand
Panasonic
EAN-13
5025232523337
Order Code
17-1693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.24
10+ £7.91
50+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Panasonic RP-HS46E-W on-ear headphones, part number 1075100, are a precise blend of functionality and form, characterised by their sleek white ear clip design and corded configuration. These headphones fall within the category of Headphones & Headsets and are engineered for comfort and secure fit during use, essential for active environments or prolonged usage where stability and reliability are paramount. The on-ear design allows for lightweight wear while providing clear sound quality, making them suitable for professional settings that require extended wear, such as call centres or customer service applications. The corded nature ensures uninterrupted connectivity without the concern for battery life, offering consistency and dependability for various engineering tasks.
Type On ear
Cable Length 1.1m
Colour White
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 16g
Control Type Universal
Headphone Features Ear clip
Headset connection 3.5 mm jack
Impedance 32Ω

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot