Panasonic RP-HJE125E-W RP-HJE125E In-ear headphones White Corded

MPN
RP-HJE125E-W
Brand
Panasonic
EAN-13
5025232711734
Order Code
17-1692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
10+ £8.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Panasonic RP-HJE125E-W are corded in-ear headphones designed for effective audio delivery in compact applications, identified by their part number RP-HJE125E. These headphones offer a lightweight and ergonomic design, ensuring comfort during extended use, and their white colour adds a clean aesthetic appearance. They are equipped with a 3.5 mm audio jack, making them compatible with a wide array of electronic devices such as smartphones, portable music players, and certain computing equipment. Engineered for precision, these headphones incorporate neodymium magnets to enhance audio clarity and deliver a full dynamic range, suitable for audio testing environments or casual listening where accuracy is paramount. Ideal for use in controlled settings or personal engineering tasks requiring reliable audio input without the interference of wireless connections.
Type In ear
Cable Length 1.1m
Colour White
Frequency Range 10 - 24000Hz
Transfer Type Corded (1075100)
Weight 4g
Control Type Universal
Headset connection 3.5 mm jack
Impedance 16Ω

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot