Panasonic Proximity Sensors Reflective light barrier 617150

Panasonic Brand: Panasonic
The Panasonic reflective light barriers are compact devices with various output configurations.
Description Image Product Buy Pricing (Ex VAT) Output Type Type IP Rating Cable Length Connector Dim Enclosure material Height Length Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Model Operating Voltage Transmitter type Wavelength Width
Panasonic PM-R25 Reflective Light Barrier 5-24V DC Fork Light Beam
Panasonic PM-R25 Reflective Light Barrier 5-24V DC Fork Light Beam
Standard range
Order code: 05-7031
MPN: PM-R25

Despatched within 4 working days - 4 in stock
1+ £17.31
Price per unit Ex VAT
NPN Reflective light barrier IP64 1.00m Cable, open end (L x W x H) 13.4 x 11.7 x 12.5 mm PBT 12.5mm 13.4mm 24V DC +55°C 5V DC -25°C R 5 - 24 V DC LED IR 855nm 11.7mm
Panasonic PM-R25-P Reflective Light Barrier: Compact Dual Outputs LED Display
Panasonic PM-R25-P Reflective Light Barrier: Compact Dual Outputs LED Display
Standard range
Order code: 05-7032
MPN: PM-R25-P

Despatched within 4 working days - 18 in stock
1+ £17.13
Price per unit Ex VAT
PNP Reflective light barrier IP64 1.00m Cable, open end (L x W x H) 13.4 x 11.7 x 12.5 mm PBT 12.5mm 13.4mm 24V DC +55°C 5V DC -25°C R 5 - 24 V DC LED IR 855nm 11.7mm

Trustpilot