Panasonic PM-R25 Reflective Light Barrier 5-24V DC Fork Light Beam

Image Representative of Range

Panasonic PM-R25 Reflective Light Barrier 5-24V DC Fork Light Beam

MPN
PM-R25
Brand
Panasonic
EAN-13
2050004799194
Order Code
05-7031
Country of Origin
Japan
  • Quickly find another product in this range by Output Type:

    NPN PNP
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.43 £17.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Panasonic PM-R25 is a reflective light barrier designed with Light-ON/Dark-ON switching and operates on a voltage range of 5 - 24 V DC. This light barrier is ideal for detecting the presence or absence of objects in automation systems and industrial environments. Its reliable functionality and versatile design make it suitable for various sensing applications.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 11.7 x 12.5 mm
Enclosure material PBT
Height 12.5mm
Length 13.4mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Output Type NPN
Transmitter type LED IR
Wavelength 855nm
Width 11.7mm

Reviews

Be the first to submit a review

Trustpilot