Panasonic Proximity Sensors One-way light barrier 617130

Panasonic Brand: Panasonic
Panasonic offers a range of one-way light barrier and sensor components designed for object detection, featuring easy installation and use.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Functions Height Max. Range Model Width Type Cable Length Connector IP Rating Max. operating voltage Max. temperature Min. operating voltage Min. temperature Operating Voltage Output Type Response Time
Panasonic EX19B One-way Light Barrier Flat Fast Red LED Metal Jacks
Panasonic EX19B One-way Light Barrier Flat Fast Red LED Metal Jacks
Standard range
Order code: 05-6926
MPN: EX19B

Despatched within 4 working days - 2 in stock
1+ £105.21
Price per unit Ex VAT
14.5mm (W x H x D) 3.5 x 10 x 14.5 mm Dark-ON 10mm 1m Front 3.5mm One-way light barrier 2.00m Cable, open end IP67 24V DC +55°C 12V DC -25°C 12 - 24 V DC NPN 0.5ms
Panasonic EX23 EX23 One-Way Light Barrier for Object Detection Easy Use
Panasonic EX23 EX23 One-Way Light Barrier for Object Detection Easy Use
Standard range
Order code: 05-6927
MPN: EX23

Despatched within 4 working days - 2 in stock
1+ £111.46
Price per unit Ex VAT
10.5mm (W x H x D) 8.2 x 19 x 10.5 mm 19mm 2m Lateral 8.2mm One-way light barrier 2.00m Cable, open end IP67 24V DC +55°C 12V DC -25°C 12 - 24 V DC NPN 0.5ms


Trustpilot