Panasonic EX23 EX23 One-Way Light Barrier for Object Detection Easy Use

Image Representative of Range

Panasonic EX23 EX23 One-Way Light Barrier for Object Detection Easy Use

MPN
EX23
Brand
Panasonic
EAN-13
2050003965217
Order Code
05-6927
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £111.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Panasonic's EX23 is a one-way light barrier that switches between light-ON and dark-ON modes. This versatile component is ideal for precise object detection and positioning applications. Typically used in industrial automation systems, it offers reliable performance and easy integration.
Type One-way light barrier
Cable Length 2.00m
Connector Cable, open end
Depth 10.5mm
Dim (W x H x D) 8.2 x 19 x 10.5 mm
Height 19mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 2m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 0.5ms
Width 8.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot