Panasonic EX19B One-way Light Barrier Flat Fast Red LED Metal Jacks

MPN
EX19B
Brand
Panasonic
EAN-13
2050003965361
Order Code
05-6926
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic One-way light barrier EX19B EX19B Front Dark-ON is a specific type of sensor designed for detecting objects with a one-way light detection mechanism. It is typically used in automation and industrial environments for reliable object detection or positioning applications. Known for its precise sensing capabilities, this light barrier is an essential component in manufacturing systems.
Type One-way light barrier
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 1m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 0.5ms
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot