Panasonic PM-R45 Reflective Light Barrier: Compact Dual Outputs 5-24V DC

Image Representative of Range

Panasonic PM-R45 Reflective Light Barrier: Compact Dual Outputs 5-24V DC

Order Code:

05-7033

Brand: Panasonic MPN: PM-R45 EAN-13: 2050004799200
Qty Was Unit Price (Ex VAT)
1+ £27.65 £17.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Panasonic Reflective Light Barrier PM-R45 is a versatile sensor designed for detecting presence using Light-ON or Dark-ON modes. It operates within a voltage range of 5 to 24 V DC, ideal for precise automation tasks. Common applications include industrial automation and safety monitoring systems.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 21.3 x 13 x 13.7 mm
Enclosure material PBT
Height 13.7mm
Length 21.3mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Outputs NPN
Transmitter type LED IR
Wavelength 855nm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot