Panasonic PHR3U2700 AA Rechargeable Battery NiMH 2700mAh 1.2V 1piece

Order Code:

12-5778

Brand: Panasonic MPN: PHR3U2700 EAN-13: 5410853052777
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
816 available to back orderBack-order availability date - 14/05/2026

Panasonic manufactures the HR-3U AA rechargeable battery, which has a capacity of 2700 mAh and operates at 1.2 volts. This nickel-metal hydride battery is ideal for high-drain devices like digital cameras, flashlights, and portable audio equipment. Its rechargeable nature makes it an eco-friendly option for frequent use.
Battery Size AA
Capacity 2700mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR-3U
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot