Panasonic NCR18650B Battery 18650 Li-ion 3.7V 3400mAh Rechargeable

MPN
NCR 18650B
Brand
Panasonic
EAN-13
4016139082509
Order Code
12-5774
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

The Panasonic NCR18650B is a non-standard lithium-ion rechargeable battery with a 3.7 V voltage and a capacity of 3400 mAh. It is widely used in industry due to its high energy density and reliability. Typical applications include being part of lithium battery packs in various electronic and power storage devices.
Capacity 3400mAh
Chemistry Li-ion
Voltage 3.7V
(Ø) 18.5mm
Battery Size 18650
Dim (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 3.4A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1625mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute NCR18650B
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 48g

Reviews

Be the first to submit a review

Trustpilot