Panasonic HHR-60AAAH-1Z HT 500mAh LF-Z

MPN
HHR-60AAAH-1Z
Brand
Panasonic
EAN-13
4016138839463
Order Code
59-5598
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 19 availableBack-order availability date - 27/11/2026

This 500mAh AAA battery from Panasonic comes equipped with a Z-solder tail and has an operating temperature range of -10 to +65°C, making it highly reliable for many uses and applications.
  • PSU technology: NiMH
  • High-temperature cell
  • Continuous charging hard
  • Battery size: AAA
  • Height: 44.5mm
  • Dimensions: Ø: 10.5mm
  • Rechargeable: Yes
  • Rechargeable capacity: 500mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 57g
  • Manufacturer's part HHR-60AAAH-1Z
Pack Size 1
Voltage 1.2v
Dimensions : 10.5mm
Maximum Temperature +65°C
Min. temperature -10°C
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot