Panasonic HHR-150AAC8-1Z 1500mAh LF-Z

Order Code:

59-5594

Brand: Panasonic MPN: HHR-150AAC8-1Z EAN-13: 4016138839425
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 available to back orderBack-order availability date - 12/05/2026

This 1500mAh AA battery from Panasonic comes equipped with a Z-solder tail and has an operating temperature range of -10 to +65°C, making it highly reliable for many applications.
  • PSU technology: NiMH
  • Battery size: AA
  • Height: 50mm
  • Dimensions: Ø: 15mm
  • Rechargeable: Yes
  • Rechargeable capacity: 1500mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 28g
  • Manufacturer's part HHR-150AAC8-1Z
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot