Panasonic HG-C1400-P Laser Rangefinder 24V DC 400mm Max Range Compact

Order Code:

05-6975

Brand: Panasonic MPN: HG-C1400-P EAN-13: 2050003747370

Discontinued


The Panasonic HG-C1400-P is a compact laser rangefinder with a maximum range of 400 mm, powered by 24 V DC. It is housed in a small form factor of 44 x 20 x 25 mm, making it ideal for distance measurement and proximity alert applications. This sensor is typically utilised in industrial automation for precise object detection and positioning tasks.
Type Laser rangefinder
Output Type PNP
Beam diameter 500µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
IP Rating IP67
Laser category 2
Length 44mm
Max. Range 400mm
Max. temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Resolution 300µm
Tolerance ± 200mm
Transmitter type SC laser red
Width 20mm

Trustpilot