Panasonic GX-H15B-P Inductive Proximity Sensor PNP High Precision

Panasonic GX-H15B-P Inductive Proximity Sensor PNP High Precision

Order Code:

05-6962

Brand: Panasonic MPN: GX-H15B-P EAN-13: 2050003967792

Discontinued


The Panasonic GX-H15B-P is an inductive proximity sensor known for its reliability and precision. It features proximity detection and switching capabilities, making it ideal for automation and industrial applications. As a compact proximity detector, it is suitable for use in tight spaces and provides consistent performance.
Type Inductive proximity sensor
Output Type PNP
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 breaker
Dim (L x W x H) 29.5 x 15 x 16.5 mm
Height 16.5mm
Length 29.5mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-H15 B-P
Model Top
Operating Voltage 12 - 24 V DC
Switching Frequency 250Hz
Width 15mm

Trustpilot