Panasonic GX-H15A-P Inductive Proximity Sensor PNP Compact Design

Panasonic GX-H15A-P Inductive Proximity Sensor PNP Compact Design

Order Code:

05-6961

Brand: Panasonic MPN: GX-H15A-P EAN-13: 2050003966771

Discontinued


The Panasonic GX-H15A-P is an inductive proximity sensor designed for precise proximity detection. It features a robust PNP output, ideal for automation and industrial applications. This sensor is commonly used for detecting the presence or absence of metallic objects in manufacturing environments.
Type Inductive proximity sensor
Output Type PNP
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 29.5 x 15 x 16.5 mm
Height 16.5mm
Length 29.5mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Top
Operating Voltage 12 - 24 V DC
Switching Frequency 250Hz
Width 15mm

Trustpilot