Panasonic GX-H15A Inductive Proximity Sensor NPN Compact Design

Panasonic GX-H15A Inductive Proximity Sensor NPN Compact Design

Order Code:

05-6960

Brand: Panasonic MPN: GX-H15A EAN-13: 2050003967778

Discontinued


The Panasonic GX-H15A is an inductive proximity sensor designed for precise and reliable proximity detection. It features NPN output and is typically used in automation applications for non-contact detection of metal objects. This proximity switch is essential for enhancing efficiency and safety in industrial environments.
Type Inductive proximity sensor
Output Type NPN
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 29.5 x 15 x 16.5 mm
Height 16.5mm
IP Rating IP68
Length 29.5mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Top
Operating Voltage 12 - 24 V DC
Switching Frequency 250Hz
Width 15mm

Trustpilot