Panasonic GX-F8A Inductive Proximity Sensor NPN Compact and Reliable

Panasonic GX-F8A Inductive Proximity Sensor NPN Compact and Reliable

Order Code:

05-6955

Brand: Panasonic MPN: GX-F8A EAN-13: 2050003967747

Discontinued


The Panasonic GX-F8A is an inductive proximity sensor designed for reliable proximity detection in industrial applications. It features robust performance and compact design suitable for detecting metallic objects without physical contact. Typical uses include automation systems and machinery monitoring.
Type Inductive proximity sensor
Output Type NPN
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 23 x 8 x 7.4 mm
Height 7.4mm
IP Rating IP68
Length 23mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-F 8 A
Model Front
Operating Voltage 12 - 24 V DC
Switching Frequency 500Hz
Width 8mm

Trustpilot