Panasonic GX-F6A Inductive Sensor NPN High Precision Durable

Image Representative of Range

Panasonic GX-F6A Inductive Sensor NPN High Precision Durable

MPN
GX-F6A
Brand
Panasonic
EAN-13
2050003967730
Order Code
05-6953
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £26.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panasonic's GX-F6A is an inductive proximity sensor known for its reliable proximity detection and switching capabilities. It features robust inductive technology for detecting metallic objects without direct contact. Typical applications include automation systems and machinery control, where precision and durability are essential.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 24.5 x 6 x 6 mm
Height 6mm
Length 24.5mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type NPN
Switching Frequency 400Hz
Width 6mm

Reviews

Be the first to submit a review

Trustpilot