Panasonic GX-F12B Proximity Sensor 12x7.1mm IP68 NPN Inductive Dirt Resistant

Image Representative of Range

Panasonic GX-F12B Proximity Sensor 12x7.1mm IP68 NPN Inductive Dirt Resistant

Order Code:

05-6949

Brand: Panasonic MPN: GX-F12B EAN-13: 2050003965491
Qty Unit Price (Ex VAT)
1+ £34.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Panasonic GX-F12B is an inductive proximity sensor with dimensions of 12 x 7.1 mm and an NPN output. It is designed for reliable and precise detection of metallic objects without direct contact, making it ideal for industrial automation applications. Common uses include assembly line monitoring and positioning tasks.
Type Inductive proximity sensor
Output Type NPN
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 breaker
Dim (L x W x H) 27.8 x 12 x 7.1 mm
Height 7.1mm
Length 27.8mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Size 12 x 7,1 mm
Switching distance (max.) 4mm
Switching Frequency 500Hz
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot