Panasonic GX-F12A Inductive Proximity Sensor Flat IP68 Dirt Resistant

Panasonic GX-F12A Inductive Proximity Sensor Flat IP68 Dirt Resistant

Order Code:

05-6948

Brand: Panasonic MPN: GX-F12A EAN-13: 2050003965484

Discontinued


The Panasonic inductive proximity sensor GX-F12A features a compact design, measuring 12 x 7.1 mm, and utilises NPN technology for efficient proximity detection. It is ideal for use in automation systems, providing reliable and precise proximity sensing. This sensor is suitable for applications requiring robust and accurate inductive proximity detection.
Type Inductive proximity sensor
Output Type NPN
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 27.8 x 12 x 7.1 mm
Height 7.1mm
IP Rating IP68
Length 27.8mm
Max. operating voltage 24V DC
Max. temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Size 12 x 7,1 mm
Switching distance (max.) 4mm
Switching Frequency 500Hz
Width 12mm

Trustpilot