Panasonic FX102PZ FX100 Amplifier 9mm Teach-In Energy Saving DIN Rail

MPN
FX102PZ
Brand
Panasonic
EAN-13
2050003969222
Order Code
05-6946
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £115.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panasonic's FX102PZ is a FO amplifier utilising a glass fibreglass fibre cable. It enhances light transmission in light barriers, providing reliable performance. This light-wave conductor amplifier is ideal for applications requiring precise light detection and control.
Type FO amplifier
IP Rating IP40
Ambient temperature -10 - +55°C
Connector M8 (4-pin)
Dim (L x W x H) 65.5 x 9 x 30 mm
Height 30mm
Length 65.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Misc Attribute 1 Light wave conductor amplifiers
Output PNP-Transistor 100mA
Output Type PNP
Pick-up time (details) 250µs
Response Time 2.5ms
Width 9mm

Reviews

Be the first to submit a review

Trustpilot