Panasonic EYC242LJ2G31 EYC242LJ2G31 Twin Pack 18V 2 x 5.0Ah Li-ion

MPN
EYC242LJ2G31
Brand
Panasonic
EAN-13
5025232936489
Order Code
98-3051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £675.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic EYC242LJ2G31 Twin Pack contains the following:

1 x 18V EY79A3 Smart Brushless Combi Drill drills holes easily with grip torque control, ensuring good progress, even under heavy load. The drill adjusts automatically between a fast rotation speed for lighter work and higher torque whenever the load increases. For maximum convenience and accuracy, the new 'tapping mode' allows automatic reverse without having to change the toggle.

No Load Speed: 20-530/70-1,800/min.
Torque Settings: 18.
Torque: Stalling Low/High 32/12Nm, Instant Low/High 50/40Nm.

1 x 18V EY75A8 1/2in Impact Wrench with a newly designed hammer mechanism provides equal torque in forward or reverse for speedy assembly and disassembly. Bumper protection has been increased to reduce wear on housing surfaces, a tougher rubber helps avoid oil and solvent damage to grip areas. Improved metal battery contact liners provide extra durability in serial use applications.

Bit Holder: 1/2in Square Drive with Ball Detent.
No Load Speed: 0-1,000/0-1,500/0-2,500/min.
Impact Rate: 0-1,900/0-2,900/0-3,600/bpm.
Max. Torque: 280Nm.
Tensile Bolt Capacity: Standard M6-M16, High M6-M12.

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x EY0L82B31 Universal Li-ion Charger 14.4V-28.8V and 1 x T-Loc Carry Case.


Reviews

Be the first to submit a review

Trustpilot