Panasonic EYC231PN2G31 EYC231PN Twin Pack 18V 2 x 3.0Ah Li-ion

MPN
EYC231PN2G31
Brand
Panasonic
EAN-13
5025232910014
Order Code
98-3046
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £631.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EYC231PN Twin Pack contains the following:

1 x 18V EY74A3 Smart Brushless Drill Driver automatically adjusts between a fast rotation speed for lighter work and higher torque whenever the load increases. This enables appropriate torque and rotation for any task. For maximum convenience and accuracy, the new 'tapping mode' allows automatic reverse without having to change the toggle.

Chuck: 13mm Keyless.
No Load Speed: 20-530/70-1,800/min.
Max. Torque: 50Nm, 18 Settings.

1 x 18V EY76A1 Smart Brushless Impact Driver with DASH mode, this allows the unit to instantly reach full speed. It has an ultra-compact body design with increased impact protection as well as an ergonomic soft grip for user comfort. Fitted with a one touch bit holder with a tapering collar design makes accessory changing quick and simple.

Chuck: 6.35mm (1/4in).
No Load Speed: 0-950/0-1,450/0-2,800/min.
Impact Rate: 0-1,800/0-2,500/0-3,100/min.
Torque: 26/150/170Nm.
Capacity: Tensile Bolt: Standard M6-M16, High M6-M12.

Also supplied with: 2 x 18V Li-ion Batteries, 1 x Charger and 1 x Systainer Case.


Reviews

Be the first to submit a review

Trustpilot