Panasonic EY6220N Cordless Bendable Screwdriver 2.4V 2.8Ah NiMH

MPN
EY6220N
Brand
Panasonic
EAN-13
5025232582730
Order Code
05-6939
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    EY 6220 N EY 6220 NQ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £116.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Panasonic EY6220N is a cordless bendable screwdriver with a 2.4 V 2.8 Ah NiMH battery, designed for flexibility and convenience. This power tool is suitable for light drilling tasks in confined spaces and provides the ease of recharging for continuous use. Manufactured by Panasonic, it is ideal for home improvement projects and maintenance work.
Voltage 2.4V
Type Cordless bendable screwdriver
Capacity 2.8Ah
Charging Time 45 min
Dim (L x W x H) 238 x 36 x 127 mm
Height 127mm
Idle speed (details) (low/high) 200/400 U/min
Length 238mm
Max. Torque (low/high) 2.9/1.5Nm
Misc Attribute EY 6220 N
Number of Batteries 1
Power supply (LOV) rechargeable
Technology NiMH
Tool Holder 1/4" (6.3 mm)
Torque levels 6
Transmission 2-speed
Transmission type 2-speed
Weight 0.43kg
Width 36mm

Reviews

Be the first to submit a review

Trustpilot